Parametric Equivalent
Parametric Equivalent



GF80251B2-000U-SE9 | |
|---|---|
DigiKey Part Number | GF80251B2-000U-SE9-ND |
Manufacturer | |
Manufacturer Product Number | GF80251B2-000U-SE9 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.0 CFM (1.60m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF80251B2-000U-SE9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 57.0 CFM (1.60m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 3.06 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.232 lb (105.23 g) | |
Current Rating (Amps) | 0.255A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 638,68780 Kč | 31 934,39 Kč |
| Unit Price without VAT: | 638,68780 Kč |
|---|---|
| Unit Price with VAT: | 772,81224 Kč |


