



GF80321B1-000U-AE9 | |
|---|---|
DigiKey Part Number | 259-1730-ND |
Manufacturer | |
Manufacturer Product Number | GF80321B1-000U-AE9 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 59.4 CFM (1.66m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF80321B1-000U-AE9 Models |
Category | Power (Watts) 3.72 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.24 lb (108.86 g) |
Width 32.00mm | Current Rating (Amps) 0.310A |
Air Flow 59.4 CFM (1.66m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.360 in H2O (89.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
Noise 45.2dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,27000 Kč | 927,27 Kč |
| 10 | 742,69900 Kč | 7 426,99 Kč |
| 25 | 675,59800 Kč | 16 889,95 Kč |
| 50 | 628,19300 Kč | 31 409,65 Kč |
| 100 | 626,47530 Kč | 62 647,53 Kč |
| Unit Price without VAT: | 927,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,99670 Kč |










