Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GE80252B1-000U-AC9

DigiKey Part Number
259-1722-ND
Manufacturer
Manufacturer Product Number
GE80252B1-000U-AC9
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GE80252B1-000U-AC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
47.5dB(A)
Power (Watts)
4.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.231 lb (104.78 g)
Current Rating (Amps)
0.200A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,25000 Kč733,25 Kč
10588,28000 Kč5 882,80 Kč
25535,34840 Kč13 383,71 Kč
50497,85420 Kč24 892,71 Kč
100488,62350 Kč48 862,35 Kč
Manufacturers Standard Package
Unit Price without VAT:733,25000 Kč
Unit Price with VAT:887,23250 Kč