
EF92251B2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF92251B2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF92251B2-1000U-A99 |
Description | FAN 92X25MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF92251B2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 197,90600 Kč | 1 979,06 Kč |
| 25 | 180,51560 Kč | 4 512,89 Kč |
| 56 | 166,07911 Kč | 9 300,43 Kč |
| 112 | 154,43464 Kč | 17 296,68 Kč |
| 280 | 153,13843 Kč | 42 878,76 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |










