Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF92251B1-1000U-A99

DigiKey Part Number
259-EF92251B1-1000U-A99-ND
Manufacturer
Manufacturer Product Number
EF92251B1-1000U-A99
Description
FAN 92X25MM 12VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EF92251B1-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.5 CFM (1.44m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.0dB(A)
Power (Watts)
1.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.125A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,21000 Kč244,21 Kč
10197,90600 Kč1 979,06 Kč
25180,51560 Kč4 512,89 Kč
56166,07911 Kč9 300,43 Kč
112154,43464 Kč17 296,68 Kč
280153,13843 Kč42 878,76 Kč
Manufacturers Standard Package
Unit Price without VAT:244,21000 Kč
Unit Price with VAT:295,49410 Kč