EE80252B3-000U-999 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 178,69300 Kč
Datasheet

Similar


NMB Technologies Corporation
In Stock: 6 328
Unit Price: 204,31000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 356,55000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
EE80252B3-000U-999
EE80252B3-000U-999
SUNON Fan Temperature Overview

EE80252B3-000U-999

DigiKey Part Number
259-1941-ND
Manufacturer
Manufacturer Product Number
EE80252B3-000U-999
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.2 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Tray
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, CUR, TUV, UL
Voltage - Rated
Weight
0.165 lb (74.84 g)
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.050A
Width
25.00mm
Voltage Range
10 ~ 27.6VDC
Air Flow
33.0 CFM (0.924m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
28.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EF80252B3-1000U-A99Sunon Fans0259-EF80252B3-1000U-A99-ND178,69300 KčMFR Recommended
08025SA-24M-EA-D0NMB Technologies Corporation6 32812-08025SA-24M-EA-D0-ND204,31000 KčSimilar
AFB0824HH-T500Delta Electronics0603-1468-ND356,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes