Parametric Equivalent




CF4113MBL-000U-AE9 | |
|---|---|
DigiKey Part Number | 259-1770-ND |
Manufacturer | |
Manufacturer Product Number | CF4113MBL-000U-AE9 |
Description | FAN AXIAL 120X38MM 100-240V IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.2dB(A) |
Manufacturer Sunon Fans | Power (Watts) 3.40W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Voltage - Rated 110/230VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, CUR, TUV, UL |
Width 38.00mm | Weight 0.699 lb (317.06 g) |
Air Flow 90.1 CFM (2.52m³/min) | Current Rating (Amps) 0.037/0.061A |
Static Pressure 0.310 in H2O (77.2 Pa) | Voltage Range 90 ~ 265VAC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Material - Blade Polybutylene Terephthalate (PBT) |
Features Auto Restart, Dual Voltage, Electronic Commutation (EC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF4113MBL-000U-AED | Sunon Fans | 22 | 259-1879-ND | 1 773,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 942,30625 Kč | 37 692,25 Kč |
| Unit Price without VAT: | 942,30625 Kč |
|---|---|
| Unit Price with VAT: | 1 140,19056 Kč |











