Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
SUNON Cooling Solutions for EV Charging Stations
SUNON Fan Temperature Overview

CF4113MBL-000U-AED

DigiKey Part Number
259-1879-ND
Manufacturer
Manufacturer Product Number
CF4113MBL-000U-AED
Description
FAN AXIAL 120X38MM 100/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100/240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
90.1 CFM (2.52m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
40.2dB(A)
Power (Watts)
3.40W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
ATEX, CE, CUR, TUV, UL
Weight
0.699 lb (317.06 g)
Current Rating (Amps)
0.061A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 773,49000 Kč1 773,49 Kč
101 413,50100 Kč14 135,01 Kč
Unit Price without VAT:1 773,49000 Kč
Unit Price with VAT:2 145,92290 Kč