XZM2CRK45WT-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZYG45WT-9HTA

DigiKey Part Number
1497-XZYG45WT-9HTATR-ND - Tape & Reel (TR)
1497-XZYG45WT-9HTACT-ND - Cut Tape (CT)
1497-XZYG45WT-9HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZYG45WT-9HTA
Description
LED GREEN CLR 2PLCC SMD BOT ENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.4V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1011,26900 Kč112,69 Kč
1008,22790 Kč822,79 Kč
5006,87056 Kč3 435,28 Kč
1 0006,42585 Kč6 425,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,04810 Kč12 096,20 Kč
4 0005,72768 Kč22 910,72 Kč
6 0005,56342 Kč33 380,52 Kč
10 0005,37791 Kč53 779,10 Kč
14 0005,26762 Kč73 746,68 Kč
20 0005,16005 Kč103 201,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč