
XZRNI45W | |
|---|---|
DigiKey Part Number | 1497-XZRNI45WTR-ND - Tape & Reel (TR) 1497-XZRNI45WCT-ND - Cut Tape (CT) 1497-XZRNI45WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZRNI45W |
Description | 3.5X2.8MM PHOTOTRANSISTOR SMT LE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 400 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,80640 Kč | 480,64 Kč |
| 500 | 3,94048 Kč | 1 970,24 Kč |
| 1 000 | 3,65470 Kč | 3 654,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,41176 Kč | 6 823,52 Kč |
| 4 000 | 3,20540 Kč | 12 821,60 Kč |
| 6 000 | 3,09945 Kč | 18 596,70 Kč |
| 10 000 | 2,97972 Kč | 29 797,20 Kč |
| 14 000 | 2,90849 Kč | 40 718,86 Kč |
| 20 000 | 2,83899 Kč | 56 779,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


