New at DigiKey
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 50mA 110°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZTHI87W

DigiKey Part Number
1497-XZTHI87WTR-ND - Tape & Reel (TR)
1497-XZTHI87WCT-ND - Cut Tape (CT)
1497-XZTHI87WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTHI87W
Description
1.6X0.6MM INFRARED RT. ANGLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 50mA 110°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 50mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
110°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1010,94000 Kč109,40 Kč
1007,97500 Kč797,50 Kč
5006,64376 Kč3 321,88 Kč
1 0006,20701 Kč6 207,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,83577 Kč11 671,54 Kč
4 0005,52085 Kč22 083,40 Kč
6 0005,35936 Kč32 156,16 Kč
10 0005,17704 Kč51 770,40 Kč
14 0005,06859 Kč70 960,26 Kč
20 0004,96285 Kč99 257,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč