
XZMYKSR154W | |
|---|---|
DigiKey Part Number | 1497-XZMYKSR154WTR-ND - Tape & Reel (TR) 1497-XZMYKSR154WCT-ND - Cut Tape (CT) 1497-XZMYKSR154WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKSR154W |
Description | 0.45X0.25MM YELLOW SMD 01005 LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.01V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 0.46mm x 0.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.01V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.45mm L x 0.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APG015SYKKC-TT | Kingbright | 4 923 | 754-APG015SYKKC-TTCT-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 100 | 4,29830 Kč | 429,83 Kč |
| 500 | 3,51206 Kč | 1 756,03 Kč |
| 1 000 | 3,25262 Kč | 3 252,62 Kč |
| 2 000 | 3,03187 Kč | 6 063,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,84427 Kč | 11 377,08 Kč |
| 8 000 | 2,68499 Kč | 21 479,92 Kč |
| 12 000 | 2,60331 Kč | 31 239,72 Kč |
| 20 000 | 2,51103 Kč | 50 220,60 Kč |
| 28 000 | 2,45616 Kč | 68 772,48 Kč |
| 40 000 | 2,40262 Kč | 96 104,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |






