New Product
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMOKSR154W

DigiKey Part Number
1497-XZMOKSR154WTR-ND - Tape & Reel (TR)
1497-XZMOKSR154WCT-ND - Cut Tape (CT)
1497-XZMOKSR154WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMOKSR154W
Description
0.45X0.25MM ORANGE SMD 01005 LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.46mm x 0.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
611nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.45mm L x 0.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APG015SEKKC-TTKingbright145754-APG015SEKKC-TTCT-ND9,38000 KčParametric Equivalent
In-Stock: 3 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
106,04800 Kč60,48 Kč
1004,29830 Kč429,83 Kč
5003,51206 Kč1 756,03 Kč
1 0003,25262 Kč3 252,62 Kč
2 0003,03187 Kč6 063,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,84427 Kč11 377,08 Kč
8 0002,68499 Kč21 479,92 Kč
12 0002,60331 Kč31 239,72 Kč
20 0002,51103 Kč50 220,60 Kč
28 0002,45616 Kč68 772,48 Kč
40 0002,40262 Kč96 104,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč