
APG015SEKKC-TT | |
|---|---|
DigiKey Part Number | 754-APG015SEKKC-TTTR-ND - Tape & Reel (TR) 754-APG015SEKKC-TTCT-ND - Cut Tape (CT) 754-APG015SEKKC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG015SEKKC-TT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.45mm L x 0.25mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.45mm x 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,56740 Kč | 456,74 Kč |
| 500 | 3,74232 Kč | 1 871,16 Kč |
| 1 000 | 3,47098 Kč | 3 470,98 Kč |
| 2 000 | 3,23990 Kč | 6 479,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04365 Kč | 12 174,60 Kč |
| 8 000 | 2,87712 Kč | 23 016,96 Kč |
| 12 000 | 2,79174 Kč | 33 500,88 Kč |
| 20 000 | 2,69530 Kč | 53 906,00 Kč |
| 28 000 | 2,63795 Kč | 73 862,60 Kč |
| 40 000 | 2,58200 Kč | 103 280,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


