
XZMYKMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-XZMYKMDK53W-9TR-ND - Tape & Reel (TR) 1497-XZMYKMDK53W-9CT-ND - Cut Tape (CT) 1497-XZMYKMDK53W-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKMDK53W-9 |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 500 | 3,29962 Kč | 1 649,81 Kč |
| 1 000 | 3,05332 Kč | 3 053,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84366 Kč | 5 687,32 Kč |
| 4 000 | 2,66549 Kč | 10 661,96 Kč |
| 6 000 | 2,57397 Kč | 15 443,82 Kč |
| 10 000 | 2,47056 Kč | 24 705,60 Kč |
| 14 000 | 2,40903 Kč | 33 726,42 Kč |
| 20 000 | 2,34896 Kč | 46 979,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











