
XZMYK45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1334-2-ND - Tape & Reel (TR) 1497-1334-1-ND - Cut Tape (CT) 1497-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK45WT-9 |
Description | LED YL CLR 2PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK45WT-9 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.15mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 5,18440 Kč | 518,44 Kč |
| 500 | 4,25966 Kč | 2 129,83 Kč |
| 1 000 | 3,95518 Kč | 3 955,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,55402 Kč | 7 108,04 Kč |
| 4 000 | 3,34252 Kč | 13 370,08 Kč |
| 6 000 | 3,23401 Kč | 19 404,06 Kč |
| 10 000 | 3,11136 Kč | 31 113,60 Kč |
| 14 000 | 3,03840 Kč | 42 537,60 Kč |
| 20 000 | 2,96723 Kč | 59 344,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








