
XZMOR68W-3 | |
|---|---|
DigiKey Part Number | 1497-XZMOR68W-3TR-ND - Tape & Reel (TR) 1497-XZMOR68W-3CT-ND - Cut Tape (CT) 1497-XZMOR68W-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOR68W-3 |
Description | LED ORANGE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,52000 Kč | 45,20 Kč |
| 100 | 3,18490 Kč | 318,49 Kč |
| 500 | 2,58126 Kč | 1 290,63 Kč |
| 1 000 | 2,38170 Kč | 2 381,70 Kč |
| 2 000 | 2,21163 Kč | 4 423,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06712 Kč | 8 268,48 Kč |
| 8 000 | 1,94427 Kč | 15 554,16 Kč |
| 12 000 | 1,88128 Kč | 22 575,36 Kč |
| 20 000 | 1,81008 Kč | 36 201,60 Kč |
| 28 000 | 1,76771 Kč | 49 495,88 Kč |
| 40 000 | 1,72639 Kč | 69 055,60 Kč |
| 100 000 | 1,63514 Kč | 163 514,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


