
XZMDKVG45S | |
|---|---|
DigiKey Part Number | 1497-1181-2-ND - Tape & Reel (TR) 1497-1181-1-ND - Cut Tape (CT) 1497-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG45S |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| 500 | 4,01944 Kč | 2 009,72 Kč |
| 1 000 | 3,73134 Kč | 3 731,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,48620 Kč | 6 972,40 Kč |
| 4 000 | 3,27795 Kč | 13 111,80 Kč |
| 6 000 | 3,17105 Kč | 19 026,30 Kč |
| 10 000 | 3,05025 Kč | 30 502,50 Kč |
| 14 000 | 2,97840 Kč | 41 697,60 Kč |
| 20 000 | 2,90829 Kč | 58 165,80 Kč |
| 50 000 | 2,75349 Kč | 137 674,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








