
HSMF-A211-A00J1 | |
|---|---|
DigiKey Part Number | 516-2492-2-ND - Tape & Reel (TR) 516-2492-1-ND - Cut Tape (CT) 516-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A211-A00J1 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 637nm Red LED Indication - Discrete 2.2V Green, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 1.9V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 645nm Red |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 100 | 12,87390 Kč | 1 287,39 Kč |
| 500 | 10,89250 Kč | 5 446,25 Kč |
| 1 000 | 10,24387 Kč | 10 243,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,69362 Kč | 19 387,24 Kč |
| 4 000 | 9,22720 Kč | 36 908,80 Kč |
| 6 000 | 8,98826 Kč | 53 929,56 Kč |
| 10 000 | 8,71858 Kč | 87 185,80 Kč |
| 14 000 | 8,55828 Kč | 119 815,92 Kč |
| 20 000 | 8,40201 Kč | 168 040,20 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




