
XZMDKVG45S | |
|---|---|
DigiKey Part Number | 1497-1181-2-ND - Tape & Reel (TR) 1497-1181-1-ND - Cut Tape (CT) 1497-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG45S |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG45S Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 4,18028 Kč | 2 090,14 Kč |
| 1 000 | 3,88064 Kč | 3 880,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62562 Kč | 7 251,24 Kč |
| 4 000 | 3,40903 Kč | 13 636,12 Kč |
| 6 000 | 3,29788 Kč | 19 787,28 Kč |
| 10 000 | 3,17227 Kč | 31 722,70 Kč |
| 14 000 | 3,09754 Kč | 43 365,56 Kč |
| 20 000 | 3,02462 Kč | 60 492,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






