
XZMEDGCBD45S | |
|---|---|
DigiKey Part Number | 1497-XZMEDGCBD45STR-ND - Tape & Reel (TR) 1497-XZMEDGCBD45SCT-ND - Cut Tape (CT) 1497-XZMEDGCBD45SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEDGCBD45S |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMEDGCBD45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 100 | 11,39980 Kč | 1 139,98 Kč |
| 500 | 9,61834 Kč | 4 809,17 Kč |
| 1 000 | 9,03565 Kč | 9 035,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,54094 Kč | 17 081,88 Kč |
| 4 000 | 8,12166 Kč | 32 486,64 Kč |
| 6 000 | 7,90680 Kč | 47 440,80 Kč |
| 10 000 | 7,66431 Kč | 76 643,10 Kč |
| 14 000 | 7,52015 Kč | 105 282,10 Kč |
| 20 000 | 7,37960 Kč | 147 592,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



