
XZMDKVG170W | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG170WTR-ND - Tape & Reel (TR) 1497-XZMDKVG170WCT-ND - Cut Tape (CT) 1497-XZMDKVG170WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG170W |
Description | 2.0X0.6MM BI-COLOR RED/GRN RA SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 5,16046 Kč | 2 580,23 Kč |
| 1 000 | 4,80413 Kč | 4 804,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,50155 Kč | 9 003,10 Kč |
| 4 000 | 4,24454 Kč | 16 978,16 Kč |
| 6 000 | 4,11274 Kč | 24 676,44 Kč |
| 10 000 | 3,96383 Kč | 39 638,30 Kč |
| 14 000 | 3,87527 Kč | 54 253,78 Kč |
| 20 000 | 3,78887 Kč | 75 777,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











