
XZM2MRTNI45SC2C | |
|---|---|
DigiKey Part Number | 1497-1370-2-ND - Tape & Reel (TR) 1497-1370-1-ND - Cut Tape (CT) 1497-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MRTNI45SC2C |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 2.1V 50mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MRTNI45SC2C Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Manufacturer SunLED | Viewing Angle 120° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR), Visible | Package / Case 4-PLCC |
Current - DC Forward (If) (Max) 50mA | Base Product Number |
Wavelength 940nm, 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 15,19210 Kč | 1 519,21 Kč |
| 500 | 12,92174 Kč | 6 460,87 Kč |
| 1 000 | 12,17947 Kč | 12 179,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,72586 Kč | 19 451,72 Kč |
| 4 000 | 9,25833 Kč | 37 033,32 Kč |
| 6 000 | 9,01878 Kč | 54 112,68 Kč |
| 10 000 | 8,74842 Kč | 87 484,20 Kč |
| 14 000 | 8,58775 Kč | 120 228,50 Kč |
| 20 000 | 8,43108 Kč | 168 621,60 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


