
XZM2MOK105S | |
|---|---|
DigiKey Part Number | 1497-1280-2-ND - Tape & Reel (TR) 1497-1280-1-ND - Cut Tape (CT) 1497-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MOK105S |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MOK105S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 9,99800 Kč | 99,98 Kč |
| 100 | 7,26340 Kč | 726,34 Kč |
| 500 | 6,04154 Kč | 3 020,77 Kč |
| 1 000 | 5,64056 Kč | 5 640,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,29978 Kč | 10 599,56 Kč |
| 4 000 | 5,01071 Kč | 20 042,84 Kč |
| 6 000 | 4,86249 Kč | 29 174,94 Kč |
| 10 000 | 4,69506 Kč | 46 950,60 Kč |
| 14 000 | 4,59549 Kč | 64 336,86 Kč |
| 20 000 | 4,49841 Kč | 89 968,20 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |




