
XZM2DG78W | |
|---|---|
DigiKey Part Number | 1497-1411-2-ND - Tape & Reel (TR) 1497-1411-1-ND - Cut Tape (CT) 1497-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG78W |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG78W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,25100 Kč | 142,51 Kč |
| 100 | 10,51240 Kč | 1 051,24 Kč |
| 500 | 8,84648 Kč | 4 423,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,02061 Kč | 12 030,91 Kč |
| 3 000 | 7,60003 Kč | 22 800,09 Kč |
| 4 500 | 7,38448 Kč | 33 230,16 Kč |
| 7 500 | 7,14106 Kč | 53 557,95 Kč |
| 10 500 | 6,99636 Kč | 73 461,78 Kč |
| 15 000 | 6,85520 Kč | 102 828,00 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |




