
XZM2CYK45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1335-2-ND - Tape & Reel (TR) 1497-1335-1-ND - Cut Tape (CT) 1497-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK45WT-9 |
Description | LED YL CLR 2PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK45WT-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,87310 Kč | 587,31 Kč |
| 500 | 4,85012 Kč | 2 425,06 Kč |
| 1 000 | 4,51394 Kč | 4 513,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,22826 Kč | 8 456,52 Kč |
| 4 000 | 3,98568 Kč | 15 942,72 Kč |
| 6 000 | 3,86125 Kč | 23 167,50 Kč |
| 10 000 | 3,72068 Kč | 37 206,80 Kč |
| 14 000 | 3,63705 Kč | 50 918,70 Kč |
| 20 000 | 3,55549 Kč | 71 109,80 Kč |
| 50 000 | 3,37543 Kč | 168 771,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









