Green 525nm LED Indication - Discrete 3.2V 2-SMD, Z-Bend, Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG45WT-9

DigiKey Part Number
1497-1338-2-ND - Tape & Reel (TR)
1497-1338-1-ND - Cut Tape (CT)
1497-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG45WT-9
Description
LED GREEN CLR 2PLCC SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, Z-Bend, Bottom Entry
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG45WT-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
2-SMD, Z-Bend, Bottom Entry
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,45500 Kč154,55 Kč
10011,42920 Kč1 142,92 Kč
5009,63220 Kč4 816,10 Kč
1 0009,04405 Kč9 044,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,54472 Kč17 089,44 Kč
4 0008,12150 Kč32 486,00 Kč
6 0007,90463 Kč47 427,78 Kč
10 0007,65980 Kč76 598,00 Kč
14 0007,51428 Kč105 199,92 Kč
20 0007,37238 Kč147 447,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč