
XZM2ACY55W-3 | |
|---|---|
DigiKey Part Number | 1497-1157-2-ND - Tape & Reel (TR) 1497-1157-1-ND - Cut Tape (CT) 1497-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY55W-3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 100 | 8,27270 Kč | 827,27 Kč |
| 500 | 6,90734 Kč | 3 453,67 Kč |
| 1 000 | 6,45982 Kč | 6 459,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,07966 Kč | 12 159,32 Kč |
| 4 000 | 5,75718 Kč | 23 028,72 Kč |
| 6 000 | 5,59186 Kč | 33 551,16 Kč |
| 10 000 | 5,40518 Kč | 54 051,80 Kč |
| 14 000 | 5,29417 Kč | 74 118,38 Kč |
| 20 000 | 5,18592 Kč | 103 718,40 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |




