
XZFRA53FVC-1 | |
|---|---|
DigiKey Part Number | 1497-XZFRA53FVC-1TR-ND - Tape & Reel (TR) 1497-XZFRA53FVC-1CT-ND - Cut Tape (CT) 1497-XZFRA53FVC-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRA53FVC-1 |
Description | LED PINK 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.85mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 100 | 9,18240 Kč | 918,24 Kč |
| 500 | 7,68358 Kč | 3 841,79 Kč |
| 1 000 | 7,19244 Kč | 7 192,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,77553 Kč | 13 551,06 Kč |
| 4 000 | 6,42182 Kč | 25 687,28 Kč |
| 6 000 | 6,24047 Kč | 37 442,82 Kč |
| 10 000 | 6,03575 Kč | 60 357,50 Kč |
| 14 000 | 5,91403 Kč | 82 796,42 Kč |
| 20 000 | 5,79532 Kč | 115 906,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



