XZFBB78W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB78W

DigiKey Part Number
1497-1138-2-ND - Tape & Reel (TR)
1497-1138-1-ND - Cut Tape (CT)
1497-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB78W
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZFBB78W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,10400 Kč101,04 Kč
1007,35070 Kč735,07 Kč
5006,11418 Kč3 057,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,50023 Kč8 250,35 Kč
3 0005,18700 Kč15 561,00 Kč
4 5005,02637 Kč22 618,67 Kč
7 5004,84492 Kč36 336,90 Kč
10 5004,73697 Kč49 738,19 Kč
15 0004,63172 Kč69 475,80 Kč
37 5004,39930 Kč164 973,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč