
XZDGK55W10MAV-3HTA | |
|---|---|
DigiKey Part Number | 1497-XZDGK55W10MAV-3HTATR-ND - Tape & Reel (TR) 1497-XZDGK55W10MAV-3HTACT-ND - Cut Tape (CT) 1497-XZDGK55W10MAV-3HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK55W10MAV-3HTA |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,66079 Kč | 7 321,58 Kč |
| 4 000 | 3,44247 Kč | 13 769,88 Kč |
| 6 000 | 3,33046 Kč | 19 982,76 Kč |
| 10 000 | 3,20392 Kč | 32 039,20 Kč |
| 14 000 | 3,12860 Kč | 43 800,40 Kč |
| 20 000 | 3,05514 Kč | 61 102,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






