
FR1105W-TR | |
|---|---|
DigiKey Part Number | 404-1029-2-ND - Tape & Reel (TR) 404-1029-1-ND - Cut Tape (CT) 404-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1105W-TR |
Description | LED RED CLEAR 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 4,35456 Kč | 2 177,28 Kč |
| 1 000 | 4,04463 Kč | 4 044,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,78101 Kč | 7 562,02 Kč |
| 4 000 | 3,55706 Kč | 14 228,24 Kč |
| 6 000 | 3,44217 Kč | 20 653,02 Kč |
| 10 000 | 3,31233 Kč | 33 123,30 Kč |
| 14 000 | 3,23509 Kč | 45 291,26 Kč |
| 20 000 | 3,15973 Kč | 63 194,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




