Green 525nm LED Indication - Discrete 3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK55W10MAV-3HTA

DigiKey Part Number
1497-XZDGK55W10MAV-3HTATR-ND - Tape & Reel (TR)
1497-XZDGK55W10MAV-3HTACT-ND - Cut Tape (CT)
1497-XZDGK55W10MAV-3HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK55W10MAV-3HTA
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,18100 Kč71,81 Kč
1005,13820 Kč513,82 Kč
5004,21976 Kč2 109,88 Kč
1 0003,91781 Kč3 917,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,66079 Kč7 321,58 Kč
4 0003,44247 Kč13 769,88 Kč
6 0003,33046 Kč19 982,76 Kč
10 0003,20392 Kč32 039,20 Kč
14 0003,12860 Kč43 800,40 Kč
20 0003,05514 Kč61 102,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč