
XZCFBB53W-8VF | |
|---|---|
DigiKey Part Number | 1497-XZCFBB53W-8VFTR-ND - Tape & Reel (TR) 1497-XZCFBB53W-8VFCT-ND - Cut Tape (CT) 1497-XZCFBB53W-8VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB53W-8VF |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.35mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,59600 Kč | 559,60 Kč |
| 500 | 4,60948 Kč | 2 304,74 Kč |
| 1 000 | 4,28548 Kč | 4 285,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,00947 Kč | 8 018,94 Kč |
| 4 000 | 3,77539 Kč | 15 101,56 Kč |
| 6 000 | 3,65526 Kč | 21 931,56 Kč |
| 10 000 | 3,51958 Kč | 35 195,80 Kč |
| 14 000 | 3,43884 Kč | 48 143,76 Kč |
| 20 000 | 3,36009 Kč | 67 201,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









