Green 570nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLVG01D

DigiKey Part Number
1497-XLVG01D-ND
Manufacturer
Manufacturer Product Number
XLVG01D
Description
LED GREEN DIFFUSED 10MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
30°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
10.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
14.75mm
Lens Size
10.00mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP813CGDKKingbright395754-WP813CGDK-ND158,51000 KčParametric Equivalent
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
107,11200 Kč71,12 Kč
2004,66640 Kč933,28 Kč
6004,10645 Kč2 463,87 Kč
1 0003,89038 Kč3 890,38 Kč
2 0003,63585 Kč7 271,70 Kč
5 0003,35703 Kč16 785,15 Kč
10 0003,18297 Kč31 829,70 Kč
25 0002,99303 Kč74 825,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč