
WP813SURDK | |
|---|---|
DigiKey Part Number | 754-WP813SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP813SURDK |
Description | LED RED DIFFUSED 10MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP813SURDK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 645nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 10.00mm Dia |
Lens Size 10.00mm Dia | Height (Max) 14.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 200 | 4,88435 Kč | 976,87 Kč |
| 600 | 4,30492 Kč | 2 582,95 Kč |
| 1 000 | 4,08184 Kč | 4 081,84 Kč |
| 2 000 | 3,81864 Kč | 7 637,28 Kč |
| 5 000 | 3,53067 Kč | 17 653,35 Kč |
| 10 000 | 3,35090 Kč | 33 509,00 Kč |
| 25 000 | 3,15474 Kč | 78 868,50 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










