



SB20-03HG | |
|---|---|
DigiKey Part Number | 4285-SB20-03HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-03HG |
Description | 2 MM W TO B CONNECTOR 3P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,54320 Kč | 38,58 Kč |
| 50 | 1,46400 Kč | 73,20 Kč |
| 100 | 1,39520 Kč | 139,52 Kč |
| 250 | 1,30724 Kč | 326,81 Kč |
| 500 | 1,24466 Kč | 622,33 Kč |
| 1 000 | 1,18522 Kč | 1 185,22 Kč |
| 3 000 | 1,09672 Kč | 3 290,16 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




