
XLUR01D | |
|---|---|
DigiKey Part Number | XLUR01D-ND |
Manufacturer | |
Manufacturer Product Number | XLUR01D |
Description | LED RED DIFFUSED 10MM T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUR01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 200 | 4,74450 Kč | 948,90 Kč |
| 600 | 4,17475 Kč | 2 504,85 Kč |
| 1 000 | 3,95518 Kč | 3 955,18 Kč |
| 2 000 | 3,69618 Kč | 7 392,36 Kč |
| 5 000 | 3,41276 Kč | 17 063,80 Kč |
| 10 000 | 3,23583 Kč | 32 358,30 Kč |
| 25 000 | 3,04273 Kč | 76 068,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




