
XLFBB11W | |
|---|---|
DigiKey Part Number | 1497-1003-ND |
Manufacturer | |
Manufacturer Product Number | XLFBB11W |
Description | LED BLUE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLFBB11W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 100 | 4,86040 Kč | 486,04 Kč |
| 500 | 3,99066 Kč | 1 995,33 Kč |
| 1 000 | 3,70417 Kč | 3 704,17 Kč |
| 2 000 | 3,46031 Kč | 6 920,62 Kč |
| 5 000 | 3,19337 Kč | 15 966,85 Kč |
| 10 000 | 3,02670 Kč | 30 267,00 Kč |
| 25 000 | 2,84480 Kč | 71 120,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |




