
XLM2MOK11W | |
|---|---|
DigiKey Part Number | 1497-1262-ND |
Manufacturer | |
Manufacturer Product Number | XLM2MOK11W |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2MOK11W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,61750 Kč | 461,75 Kč |
| 500 | 3,77922 Kč | 1 889,61 Kč |
| 1 000 | 3,50352 Kč | 3 503,52 Kč |
| 2 000 | 3,26866 Kč | 6 537,32 Kč |
| 5 000 | 3,01158 Kč | 15 057,90 Kč |
| 10 000 | 2,85102 Kč | 28 510,20 Kč |
| 25 000 | 2,67577 Kč | 66 894,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



