
XLDGK11W | |
|---|---|
DigiKey Part Number | 1497-1258-ND |
Manufacturer | |
Manufacturer Product Number | XLDGK11W |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLDGK11W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,67940 Kč | 467,94 Kč |
| 500 | 3,83658 Kč | 1 918,29 Kč |
| 1 000 | 3,55913 Kč | 3 559,13 Kč |
| 2 000 | 3,32306 Kč | 6 646,12 Kč |
| 5 000 | 3,06459 Kč | 15 322,95 Kč |
| 10 000 | 2,90317 Kč | 29 031,70 Kč |
| 25 000 | 2,72698 Kč | 68 174,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |



