
XGMDKVGX10D | |
---|---|
DigiKey Part Number | 1497-XGMDKVGX10D-ND |
Manufacturer | |
Manufacturer Product Number | XGMDKVGX10D |
Description | LED CBI 5.08X1.78MM 10SEG G/R TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green, Red 2V Green, 1.85V Red 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XGMDKVGX10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 574nm Green, 645nm Red | |
Configuration | Bar - 10 Wide, DIP | |
Current | 10mA | |
Millicandela Rating | 27.99mcd Green, 99.99mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V Green, 1.85V Red | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,65000 Kč | 121,65 Kč |
20 | 84,74700 Kč | 1 694,94 Kč |
100 | 73,24450 Kč | 7 324,45 Kč |
500 | 65,39912 Kč | 32 699,56 Kč |
1 000 | 62,85057 Kč | 62 850,57 Kč |
2 000 | 60,69498 Kč | 121 389,96 Kč |
Unit Price without VAT: | 121,65000 Kč |
---|---|
Unit Price with VAT: | 147,19650 Kč |