



DC10EGWA | |
|---|---|
DigiKey Part Number | 754-DC10EGWA-ND |
Manufacturer | |
Manufacturer Product Number | DC10EGWA |
Description | LED CBI 5.08X1.78MM 10SEG G/R TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Green, Red Diffused, White 2V Green, 1.9V Red 10mA Green, 10mA Red Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | Bar - 10 Wide, SIP | |
Current | 10mA Green, 10mA Red | |
Millicandela Rating | 12mcd Green, 9mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V Green, 1.9V Red | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 20 | 84,42100 Kč | 1 688,42 Kč |
| 100 | 72,93400 Kč | 7 293,40 Kč |
| 500 | 65,09628 Kč | 32 548,14 Kč |
| 1 000 | 62,54986 Kč | 62 549,86 Kč |
| 2 000 | 60,39582 Kč | 120 791,64 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |







