
0259003.M | |
|---|---|
DigiKey Part Number | F4178-ND |
Manufacturer | |
Manufacturer Product Number | 0259003.M |
Description | FUSE BRD MNT 3A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3A 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 1.27 | |
DC Cold Resistance | 0.275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,72000 Kč | 134,72 Kč |
| 5 | 111,86000 Kč | 559,30 Kč |
| 10 | 103,20800 Kč | 1 032,08 Kč |
| 50 | 85,58940 Kč | 4 279,47 Kč |
| 100 | 78,93120 Kč | 7 893,12 Kč |
| 250 | 70,87284 Kč | 17 718,21 Kč |
| 500 | 65,29162 Kč | 32 645,81 Kč |
| 1 000 | 62,91045 Kč | 62 910,45 Kč |
| Unit Price without VAT: | 134,72000 Kč |
|---|---|
| Unit Price with VAT: | 163,01120 Kč |











