
WP119EGWT | |
|---|---|
DigiKey Part Number | 754-1204-ND |
Manufacturer | |
Manufacturer Product Number | WP119EGWT |
Description | LED GRN/RED DIFF RECT 2X5MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP119EGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 100 | 5,23930 Kč | 523,93 Kč |
| 500 | 4,31062 Kč | 2 155,31 Kč |
| 1 000 | 4,00518 Kč | 4 005,18 Kč |
| 2 000 | 3,74553 Kč | 7 491,06 Kč |
| 5 000 | 3,46134 Kč | 17 306,70 Kč |
| 10 000 | 3,28391 Kč | 32 839,10 Kč |
| 25 000 | 3,09033 Kč | 77 258,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |





