
SSL-LX2579IGW | |
|---|---|
DigiKey Part Number | 67-2205-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2579IGW |
Description | LED GRN/RED DIFF RECT 2X5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 5,16020 Kč | 2 580,10 Kč |
| 1 000 | 4,80656 Kč | 4 806,56 Kč |
| 2 000 | 4,50597 Kč | 9 011,94 Kč |
| 5 000 | 4,17716 Kč | 20 885,80 Kč |
| 10 000 | 3,97205 Kč | 39 720,50 Kč |
| 25 000 | 3,74831 Kč | 93 707,75 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |



