SSL-LX2577IGW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX2577IGW

DigiKey Part Number
67-1051-ND
Manufacturer
Manufacturer Product Number
SSL-LX2577IGW
Description
LED GRN/RED DIFF RECT 2X5MM T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 635nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,09400 Kč90,94 Kč
1006,58230 Kč658,23 Kč
5005,45574 Kč2 727,87 Kč
1 0005,08589 Kč5 085,89 Kč
2 0004,77151 Kč9 543,02 Kč
5 0004,42766 Kč22 138,30 Kč
10 0004,21316 Kč42 131,60 Kč
25 0003,97917 Kč99 479,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč