
XDMDK57C | |
|---|---|
DigiKey Part Number | XDMDK57C-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK57C |
Description | DISPLAY 7-SEG 2.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 7.4V 10mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMDK57C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.30" (58.42mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 7.4V | |
Current - Test | 10mA | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 10-DIP (2.367", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 199,95400 Kč | 1 999,54 Kč |
| 100 | 166,13080 Kč | 16 613,08 Kč |
| 500 | 151,42696 Kč | 75 713,48 Kč |
| 1 000 | 146,65893 Kč | 146 658,93 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |





