
08530 | |
|---|---|
DigiKey Part Number | 1568-08530-ND |
Manufacturer | |
Manufacturer Product Number | 08530 |
Description | DISPLAY LED 7-SEG 6.02" SGL RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 12V 20mA 6.535" H x 4.4094" W (166.00mm x 112.00mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer SparkFun Electronics | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 12V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 250mcd |
Size / Dimension 6.535" H x 4.4094" W (166.00mm x 112.00mm) | Wavelength - Peak 642nm |
Digit/Alpha Size 6.02" (153.00mm) | Base Product Number |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,69000 Kč | 704,69 Kč |
| Unit Price without VAT: | 704,69000 Kč |
|---|---|
| Unit Price with VAT: | 852,67490 Kč |






