
SA40-19SURKWA | |
|---|---|
DigiKey Part Number | 754-2280-ND |
Manufacturer | |
Manufacturer Product Number | SA40-19SURKWA |
Description | DISPLAY 7SEG 3.98" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.9V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA40-19SURKWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 3.9V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 250mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) | Power Dissipation (Max) 150mW |
Digit/Alpha Size 3.98" (101.20mm) | Package / Case 10-DIP (4.210", 107.00mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,20000 Kč | 673,20 Kč |
| 12 | 537,86417 Kč | 6 454,37 Kč |
| 102 | 470,91716 Kč | 48 033,55 Kč |
| Unit Price without VAT: | 673,20000 Kč |
|---|---|
| Unit Price with VAT: | 814,57200 Kč |


